
CDCLVP110VF | |
|---|---|
DigiKey Part Number | 296-15357-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVP110VF |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP110VF Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,06000 Kč | 372,06 Kč |
| 10 | 295,94000 Kč | 2 959,40 Kč |
| 25 | 276,88600 Kč | 6 922,15 Kč |
| 100 | 255,95540 Kč | 25 595,54 Kč |
| 250 | 245,97728 Kč | 61 494,32 Kč |
| Unit Price without VAT: | 372,06000 Kč |
|---|---|
| Unit Price with VAT: | 450,19260 Kč |

