CDCLVC1112 - Clock Buffer Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1112EVM

DigiKey Part Number
296-30837-ND
Manufacturer
Manufacturer Product Number
CDCLVC1112EVM
Description
EVAL BOARD FOR CDCLVC1112
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CDCLVC1112 - Clock Buffer Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Buffer
Embedded
-
Utilized IC / Part
CDCLVC1112
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 754,44000 Kč3 754,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,44000 Kč
Unit Price with VAT:4 542,87240 Kč