
CDCLVC1108PWR | |
|---|---|
DigiKey Part Number | 296-27589-2-ND - Tape & Reel (TR) 296-27589-1-ND - Cut Tape (CT) 296-27589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1108PWR |
Description | IC CLK BUFFER 1:8 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1108PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 25 | 71,91400 Kč | 1 797,85 Kč |
| 100 | 65,14630 Kč | 6 514,63 Kč |
| 250 | 61,92144 Kč | 15 480,36 Kč |
| 500 | 61,42670 Kč | 30 713,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,05944 Kč | 114 118,88 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |





