
CDCLVC1106PW | |
|---|---|
DigiKey Part Number | 296-33171-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1106PW |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1106PW Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 14-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 86,36500 Kč | 863,65 Kč |
| 90 | 72,73244 Kč | 6 545,92 Kč |
| 180 | 69,90700 Kč | 12 583,26 Kč |
| 270 | 68,49237 Kč | 18 492,94 Kč |
| 540 | 66,41744 Kč | 35 865,42 Kč |
| 1 080 | 64,71000 Kč | 69 886,80 Kč |
| 2 520 | 63,02758 Kč | 158 829,50 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

