
CDCEL913PW | |
|---|---|
DigiKey Part Number | 296-22917-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCEL913PW |
Description | IC PLL CLOCK SYNTHESIZER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL913PW Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type PLL Clock Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 90 | 69,36811 Kč | 6 243,13 Kč |
| 180 | 66,65350 Kč | 11 997,63 Kč |
| 270 | 65,29367 Kč | 17 629,29 Kč |
| 540 | 63,29963 Kč | 34 181,80 Kč |
| 1 080 | 61,65810 Kč | 66 590,75 Kč |
| 2 520 | 60,04078 Kč | 151 302,77 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |





