
CDCE925PWR | |
|---|---|
DigiKey Part Number | 296-41230-2-ND - Tape & Reel (TR) 296-41230-1-ND - Cut Tape (CT) 296-41230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE925PWR |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE925PWR Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,83700 Kč | 828,37 Kč |
| 25 | 76,36560 Kč | 1 909,14 Kč |
| 100 | 69,24720 Kč | 6 924,72 Kč |
| 250 | 65,85224 Kč | 16 463,06 Kč |
| 500 | 65,47470 Kč | 32 737,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,73609 Kč | 121 472,18 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |










