
CDCE72010RGCT | |
|---|---|
DigiKey Part Number | 296-23522-2-ND - Tape & Reel (TR) 296-23522-1-ND - Cut Tape (CT) 296-23522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE72010RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner IC 1.5GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE72010RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 445,49400 Kč | 4 454,94 Kč |
| 25 | 418,38920 Kč | 10 459,73 Kč |
| 100 | 393,20220 Kč | 39 320,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 374,39436 Kč | 93 598,59 Kč |
| 500 | 365,83682 Kč | 182 918,41 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |



