
CDCDB400RHBT | |
|---|---|
DigiKey Part Number | 296-CDCDB400RHBTTR-ND - Tape & Reel (TR) 296-CDCDB400RHBTCT-ND - Cut Tape (CT) 296-CDCDB400RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB400RHBT |
Description | IC CLK BUFFER 1:4 250MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 65,01000 Kč | 650,10 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 100 | 54,03630 Kč | 5 403,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,29392 Kč | 12 823,48 Kč |
| 500 | 49,64180 Kč | 24 820,90 Kč |
| 750 | 48,81447 Kč | 36 610,85 Kč |
| 1 250 | 47,89745 Kč | 59 871,81 Kč |
| 1 750 | 47,36153 Kč | 82 882,68 Kč |
| 2 500 | 46,84595 Kč | 117 114,88 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

