Parametric Equivalent

CDCDB2000NPPT | |
|---|---|
DigiKey Part Number | 296-CDCDB2000NPPTTR-ND - Tape & Reel (TR) 296-CDCDB2000NPPTCT-ND - Cut Tape (CT) 296-CDCDB2000NPPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB2000NPPT |
Description | IC CLK BUFFER 1:20 250MHZ 80TLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB2000NPPT Models |
Category | Output HCSL |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 80-VFLGA Exposed Pad |
Ratio - Input:Output 1:20 | Supplier Device Package 80-TLGA (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCDB2000NPPR | Texas Instruments | 5 632 | 296-CDCDB2000NPPRCT-ND | 111,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 132,07700 Kč | 1 320,77 Kč |
| 25 | 122,41000 Kč | 3 060,25 Kč |
| 100 | 111,77870 Kč | 11 177,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,71100 Kč | 26 677,75 Kč |
| 500 | 103,65704 Kč | 51 828,52 Kč |
| 750 | 102,12755 Kč | 76 595,66 Kč |
| 1 250 | 100,43310 Kč | 125 541,38 Kč |
| 1 750 | 99,44281 Kč | 174 024,92 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |


