CDCDB2000NPPT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 632
Unit Price: 45,59000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCDB2000NPPT

DigiKey Part Number
296-CDCDB2000NPPTTR-ND - Tape & Reel (TR)
296-CDCDB2000NPPTCT-ND - Cut Tape (CT)
296-CDCDB2000NPPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCDB2000NPPT
Description
IC CLK BUFFER 1:20 250MHZ 80TLGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCDB2000NPPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
250 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFLGA Exposed Pad
Supplier Device Package
80-TLGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,91000 Kč158,91 Kč
10122,98400 Kč1 229,84 Kč
25113,99080 Kč2 849,77 Kč
100104,09060 Kč10 409,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25099,37164 Kč24 842,91 Kč
50096,52762 Kč48 263,81 Kč
75095,10383 Kč71 327,87 Kč
1 25093,52558 Kč116 906,98 Kč
1 75092,60305 Kč162 055,34 Kč
Manufacturers Standard Package
Unit Price without VAT:158,91000 Kč
Unit Price with VAT:192,28110 Kč