
CDCDB2000NPPR | |
|---|---|
DigiKey Part Number | 296-CDCDB2000NPPRTR-ND - Tape & Reel (TR) 296-CDCDB2000NPPRCT-ND - Cut Tape (CT) 296-CDCDB2000NPPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB2000NPPR |
Description | IC CLK BUFFER 1:20 250MHZ 80TLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB2000NPPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFLGA Exposed Pad | |
Supplier Device Package | 80-TLGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,68000 Kč | 103,68 Kč |
| 10 | 79,02600 Kč | 790,26 Kč |
| 25 | 72,86200 Kč | 1 821,55 Kč |
| 100 | 66,08060 Kč | 6 608,06 Kč |
| 250 | 62,85020 Kč | 15 712,55 Kč |
| 500 | 60,90218 Kč | 30 451,09 Kč |
| 1 000 | 59,29928 Kč | 59 299,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,31957 Kč | 171 958,71 Kč |
| Unit Price without VAT: | 103,68000 Kč |
|---|---|
| Unit Price with VAT: | 125,45280 Kč |

