Parametric Equivalent

CDC6C125000ADLFRQ1 | |
|---|---|
DigiKey Part Number | 296-CDC6C125000ADLFRQ1TR-ND - Tape & Reel (TR) 296-CDC6C125000ADLFRQ1CT-ND - Cut Tape (CT) 296-CDC6C125000ADLFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6C125000ADLFRQ1 |
Description | AUTOMOTIVE, LOW-POWER, LOW-PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,73856 Kč | 47 215,68 Kč |
| 6 000 | 15,08906 Kč | 90 534,36 Kč |
| 9 000 | 14,72191 Kč | 132 497,19 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


