Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574QM96G4Q1

DigiKey Part Number
296-CD74HCT574QM96G4Q1TR-ND - Tape & Reel (TR)
296-CD74HCT574QM96G4Q1CT-ND - Cut Tape (CT)
296-CD74HCT574QM96G4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT574QM96G4Q1
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574QM96G4Q1 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
10 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SOIC
Clock Frequency
60 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,76400 Kč177,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,96711 Kč25 934,22 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč