D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT573DBR

DigiKey Part Number
296-17125-2-ND - Tape & Reel (TR)
296-17125-1-ND - Cut Tape (CT)
296-17125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT573DBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT573DBR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
35ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,34200 Kč143,42 Kč
2512,92640 Kč323,16 Kč
10011,37460 Kč1 137,46 Kč
25010,63676 Kč2 659,19 Kč
50010,19116 Kč5 095,58 Kč
1 0009,82475 Kč9 824,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,25081 Kč20 501,62 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC