


CD74HCT540M96 | |
|---|---|
DigiKey Part Number | 296-31618-2-ND - Tape & Reel (TR) 296-31618-1-ND - Cut Tape (CT) 296-31618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT540M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT540M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 250 | 10,73248 Kč | 2 683,12 Kč |
| 500 | 10,28398 Kč | 5 141,99 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,61047 Kč | 19 220,94 Kč |
| 4 000 | 9,36028 Kč | 37 441,12 Kč |
| 6 000 | 9,23503 Kč | 55 410,18 Kč |
| 10 000 | 9,09621 Kč | 90 962,10 Kč |
| 14 000 | 9,01503 Kč | 126 210,42 Kč |
| 20 000 | 8,93702 Kč | 178 740,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

