
CD74HCT540E | |
|---|---|
DigiKey Part Number | 296-2126-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT540E |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT540E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 20 | 18,78700 Kč | 375,74 Kč |
| 40 | 17,56625 Kč | 702,65 Kč |
| 100 | 16,27170 Kč | 1 627,17 Kč |
| 260 | 15,23373 Kč | 3 960,77 Kč |
| 500 | 14,66848 Kč | 7 334,24 Kč |
| 1 000 | 14,17191 Kč | 14 171,91 Kč |
| 2 500 | 13,64789 Kč | 34 119,72 Kč |
| 5 000 | 13,33206 Kč | 66 660,30 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


