LED Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4511E

DigiKey Part Number
296-9282-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT4511E
Description
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4511E Models
Product Attributes
Filter Similar Products
Category
Digits or Characters
1 Digit
Manufacturer
Texas Instruments
Current - Supply
8 µA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Display Type
LED
Package / Case
16-DIP (0.300", 7.62mm)
Configuration
7 Segment
Supplier Device Package
16-PDIP
Interface
BCD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
2515,17720 Kč379,43 Kč
10013,39460 Kč1 339,46 Kč
25012,54672 Kč3 136,68 Kč
50012,03564 Kč6 017,82 Kč
1 00011,61462 Kč11 614,62 Kč
2 50011,17018 Kč27 925,45 Kč
5 00010,90241 Kč54 512,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč