New Product
1 Circuit IC Switch 16:1 180Ohm 24-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4067DGSR

DigiKey Part Number
296-CD74HCT4067DGSRTR-ND - Tape & Reel (TR)
296-CD74HCT4067DGSRCT-ND - Cut Tape (CT)
296-CD74HCT4067DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4067DGSR
Description
5V, 16:1, SINGLE CHANNEL ANALOG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
60ns, 58ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
89MHz
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Switch Circuit
SP16T - Open/Closed
Current - Leakage (IS(off)) (Max)
800nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
180Ohm
Package / Case
24-TFSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
24-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
109,15600 Kč91,56 Kč
258,20040 Kč205,01 Kč
1007,15550 Kč715,55 Kč
2506,65708 Kč1 664,27 Kč
5006,35676 Kč3 178,38 Kč
1 0006,22224 Kč6 222,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,69192 Kč28 459,60 Kč
10 0005,56256 Kč55 625,60 Kč
15 0005,49782 Kč82 467,30 Kč
25 0005,42603 Kč135 650,75 Kč
35 0005,38407 Kč188 442,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč