
CD74HCT4066QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28986-2-ND - Tape & Reel (TR) 296-28986-1-ND - Cut Tape (CT) 296-28986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066QPWRQ1 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 35ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,39880 Kč | 10 797,60 Kč |
| 4 000 | 5,24314 Kč | 20 972,56 Kč |
| 6 000 | 5,16525 Kč | 30 991,50 Kč |
| 10 000 | 5,07888 Kč | 50 788,80 Kč |
| 14 000 | 5,02838 Kč | 70 397,32 Kč |
| 20 000 | 4,97984 Kč | 99 596,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,52760 Kč | 188,19 Kč |
| 100 | 6,55920 Kč | 655,92 Kč |
| 250 | 6,09692 Kč | 1 524,23 Kč |
| 500 | 5,81780 Kč | 2 908,90 Kč |
| 1 000 | 5,66834 Kč | 5 668,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,32200 Kč | 83,22 Kč |
| 25 | 7,44040 Kč | 186,01 Kč |
| 100 | 6,48310 Kč | 648,31 Kč |
| 250 | 6,02624 Kč | 1 506,56 Kč |
| 500 | 5,75036 Kč | 2 875,18 Kč |
| 1 000 | 5,60264 Kč | 5 602,64 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

