4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4066M96

DigiKey Part Number
296-9281-2-ND - Tape & Reel (TR)
296-9281-1-ND - Cut Tape (CT)
296-9281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4066M96
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4066M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,79900 Kč67,99 Kč
256,06240 Kč151,56 Kč
1005,25830 Kč525,83 Kč
2504,87604 Kč1 219,01 Kč
5004,64448 Kč2 322,24 Kč
1 0004,47670 Kč4 476,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,04606 Kč10 115,15 Kč
5 0003,92987 Kč19 649,35 Kč
7 5003,87168 Kč29 037,60 Kč
12 5003,80719 Kč47 589,88 Kč
17 5003,76950 Kč65 966,25 Kč
25 0003,73327 Kč93 331,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč