Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4060M96

DigiKey Part Number
296-31616-2-ND - Tape & Reel (TR)
296-31616-1-ND - Cut Tape (CT)
296-31616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4060M96
Description
IC BINARY COUNTER 14-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4060M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
30 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 448 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
1 0006,55390 Kč6 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15242 Kč15 381,05 Kč
5 0005,98834 Kč29 941,70 Kč
7 5005,90621 Kč44 296,57 Kč
12 5005,81519 Kč72 689,88 Kč
17 5005,76198 Kč100 834,65 Kč
25 0005,71080 Kč142 770,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

1 448In Stock
Ships from Rochester Electronics, LLC