3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4053PWT

DigiKey Part Number
296-CD74HCT4053PWTTR-ND - Tape & Reel (TR)
296-CD74HCT4053PWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HCT4053PWT
Description
IC SWITCH SPDTX3 130OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4053PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Channel Capacitance (CS(off), CD(off))
5pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4053PWRTexas Instruments5 048296-9279-1-ND0,42000 KčMFR Recommended
74HCT4053PW,118Nexperia USA Inc.31727-4019-1-ND0,28000 KčSimilar
74HCT4053PW-Q100,1Nexperia USA Inc.01727-74HCT4053PW-Q100,1CT-ND0,35000 KčSimilar
In-Stock: 84
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2513,00200 Kč325,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,70060 Kč2 675,15 Kč
50010,25290 Kč5 126,45 Kč
75010,02892 Kč7 521,69 Kč
1 2509,78054 Kč12 225,68 Kč
1 7509,63520 Kč16 861,60 Kč
2 5009,49563 Kč23 739,08 Kč
6 2509,19497 Kč57 468,56 Kč
12 5009,01379 Kč112 672,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč