
CD74HCT4046AMT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4046AMTTR-ND - Tape & Reel (TR) 296-CD74HCT4046AMTCT-ND - Cut Tape (CT) 296-CD74HCT4046AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4046AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,14980 Kč | 3 287,45 Kč |
| 500 | 12,61770 Kč | 6 308,85 Kč |
| 750 | 12,35103 Kč | 9 263,27 Kč |
| 1 250 | 12,05604 Kč | 15 070,05 Kč |
| 1 750 | 11,88343 Kč | 20 796,00 Kč |
| 2 500 | 11,71756 Kč | 29 293,90 Kč |
| 6 250 | 11,36022 Kč | 71 001,38 Kč |
| 12 500 | 11,14486 Kč | 139 310,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

