
| CD74HCT373MG4 | |
|---|---|
| DigiKey Part Number | CD74HCT373MG4-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD74HCT373MG4 | 
| Description | IC D-TYPE TRANSP 8:8 20-SOIC | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74HCT373MG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 35ns | |
| Current - Output High, Low | 6mA, 6mA | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 575 | 13,61110 Kč | 7 826,38 Kč | 
| Unit Price without VAT: | 13,61110 Kč | 
|---|---|
| Unit Price with VAT: | 16,46943 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic