
CD74HCT30MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT30MTTR-ND - Tape & Reel (TR) 296-CD74HCT30MTCT-ND - Cut Tape (CT) 296-CD74HCT30MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT30MT |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT30MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,70060 Kč | 2 675,15 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

