
CD74HCT257M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT257M96TR-ND - Tape & Reel (TR) 296-CD74HCT257M96CT-ND - Cut Tape (CT) 296-CD74HCT257M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT257M96 Models |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 250 | 8,93676 Kč | 2 234,19 Kč |
| 500 | 8,55248 Kč | 4 276,24 Kč |
| 1 000 | 8,48151 Kč | 8 481,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90113 Kč | 19 752,83 Kč |
| 5 000 | 7,69959 Kč | 38 497,95 Kč |
| 7 500 | 7,59867 Kč | 56 990,03 Kč |
| 12 500 | 7,48685 Kč | 93 585,62 Kč |
| 17 500 | 7,42149 Kč | 129 876,08 Kč |
| 25 000 | 7,35862 Kč | 183 965,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

