Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT253MT

DigiKey Part Number
296-CD74HCT253MTTR-ND - Tape & Reel (TR)
296-CD74HCT253MTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HCT253MT
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT253MT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT153MTexas Instruments77296-9255-5-ND23,52000 KčParametric Equivalent
CD74HCT153M96Texas Instruments14 094296-CD74HCT153M96CT-ND12,60000 KčParametric Equivalent
CD74HCT153MTTexas Instruments14 190296-CD74HCT153MTCT-ND23,52000 KčParametric Equivalent
CD74HCT253MTexas Instruments400296-9265-5-ND25,83000 KčParametric Equivalent
CD74HCT253M96Texas Instruments16 747296-CD74HCT253M96CT-ND16,80000 KčParametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,06700 Kč3 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,06700 Kč
Unit Price with VAT:17,02107 Kč

Other Suppliers on DigiKey

9 250In Stock
Ships from Rochester Electronics, LLC