
CD74HCT253MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT253MTTR-ND - Tape & Reel (TR) 296-CD74HCT253MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT253MT |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT253MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT153M | Texas Instruments | 77 | 296-9255-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT153M96 | Texas Instruments | 14 094 | 296-CD74HCT153M96CT-ND | 12,60000 Kč | Parametric Equivalent |
| CD74HCT153MT | Texas Instruments | 14 190 | 296-CD74HCT153MTCT-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT253M | Texas Instruments | 400 | 296-9265-5-ND | 25,83000 Kč | Parametric Equivalent |
| CD74HCT253M96 | Texas Instruments | 16 747 | 296-CD74HCT253M96CT-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,06700 Kč | 3 516,75 Kč |
| Unit Price without VAT: | 14,06700 Kč |
|---|---|
| Unit Price with VAT: | 17,02107 Kč |

