
CD74HCT253M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT253M96TR-ND - Tape & Reel (TR) 296-CD74HCT253M96CT-ND - Cut Tape (CT) 296-CD74HCT253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT253M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77632 Kč | 2 194,08 Kč |
| 500 | 8,39710 Kč | 4 198,55 Kč |
| 1 000 | 8,08507 Kč | 8 085,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,37526 Kč | 20 938,15 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

