
CD74HCT251M96 | |
|---|---|
DigiKey Part Number | 296-31607-2-ND - Tape & Reel (TR) 296-31607-1-ND - Cut Tape (CT) 296-31607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT251M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT251M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 100 | 9,54150 Kč | 954,15 Kč |
| 250 | 8,90484 Kč | 2 226,21 Kč |
| 500 | 8,52140 Kč | 4 260,70 Kč |
| 1 000 | 8,44939 Kč | 8 449,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,87207 Kč | 19 680,17 Kč |
| 5 000 | 7,67116 Kč | 38 355,80 Kč |
| 7 500 | 7,57053 Kč | 56 778,97 Kč |
| 12 500 | 7,45904 Kč | 93 238,00 Kč |
| 17 500 | 7,39388 Kč | 129 392,90 Kč |
| 25 000 | 7,33119 Kč | 183 279,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

