Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CD74HCT244M96

DigiKey Part Number
296-14552-2-ND - Tape & Reel (TR)
296-14552-1-ND - Cut Tape (CT)
296-14552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT244M96
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT244M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1012,08300 Kč120,83 Kč
2510,86200 Kč271,55 Kč
1009,53140 Kč953,14 Kč
2508,89488 Kč2 223,72 Kč
5008,51136 Kč4 255,68 Kč
1 0008,43810 Kč8 438,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,93585 Kč15 871,70 Kč
4 0007,72204 Kč30 888,16 Kč
6 0007,61498 Kč45 689,88 Kč
10 0007,49635 Kč74 963,50 Kč
14 0007,42703 Kč103 978,42 Kč
20 0007,36029 Kč147 205,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč