Direct
Similar

CD74HCT221MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT221MTTR-ND - Tape & Reel (TR) 296-CD74HCT221MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT221MT |
Description | IC MMV 2-CIR 18-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT221MT Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT221M96 | Texas Instruments | 1 269 | 296-9263-1-ND | 18,90000 Kč | Direct |
| 74HCT221D,118 | Nexperia USA Inc. | 0 | 1727-74HCT221D,118CT-ND | 15,12000 Kč | Similar |



