CD74HCT221M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 269
Unit Price: 18,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 900
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet
Monostable Multivibrator 18 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT221M

DigiKey Part Number
296-26023-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT221M
Description
IC MMV 2-CIR 18-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT221M Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
18 ns
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT221M96Texas Instruments1 269296-9263-1-ND18,90000 KčDirect
74HCT00PW,118Nexperia USA Inc.4 9001727-6616-1-ND5,25000 KčSimilar
74HCT221D,118Nexperia USA Inc.01727-74HCT221D,118CT-ND15,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types