
CD74HCT165E | |
|---|---|
DigiKey Part Number | 296-2098-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT165E |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT165E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,68200 Kč | 146,82 Kč |
| 25 | 13,24760 Kč | 331,19 Kč |
| 100 | 11,66660 Kč | 1 166,66 Kč |
| 250 | 10,91328 Kč | 2 728,32 Kč |
| 500 | 10,45862 Kč | 5 229,31 Kč |
| 1 000 | 10,08468 Kč | 10 084,68 Kč |
| 2 500 | 9,68972 Kč | 24 224,30 Kč |
| 5 000 | 9,45167 Kč | 47 258,35 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |




