Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CD74HCT157MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT157MTTR-ND - Tape & Reel (TR) 296-CD74HCT157MTCT-ND - Cut Tape (CT) 296-CD74HCT157MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT157MT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT157M | Texas Instruments | 674 | 296-26019-5-ND | 26,67000 Kč | Parametric Equivalent |
| CD74HCT157M96 | Texas Instruments | 4 514 | 296-23209-1-ND | 12,18000 Kč | Parametric Equivalent |
| 74HC688D,653 | Nexperia USA Inc. | 91 | 1727-5963-1-ND | 12,81000 Kč | Similar |
| 74HCT157D,652 | Nexperia USA Inc. | 2 | 1727-3374-ND | 10,50000 Kč | Similar |
| 74HCT157D,653 | Nexperia USA Inc. | 0 | 1727-2626-1-ND | 7,56000 Kč | Similar |




