
CD74HCT125E | |
|---|---|
DigiKey Part Number | 296-2089-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT125E |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT125E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 13,71100 Kč | 137,11 Kč |
| 25 | 12,35880 Kč | 308,97 Kč |
| 100 | 10,86910 Kč | 1 086,91 Kč |
| 250 | 10,15916 Kč | 2 539,79 Kč |
| 500 | 9,73138 Kč | 4 865,69 Kč |
| 1 000 | 9,37914 Kč | 9 379,14 Kč |
| 2 500 | 9,00733 Kč | 22 518,33 Kč |
| 5 000 | 8,78321 Kč | 43 916,05 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |


