Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT04MT

DigiKey Part Number
296-CD74HCT04MTTR-ND - Tape & Reel (TR)
296-CD74HCT04MTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HCT04MT
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT04MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,65760 Kč316,44 Kč
10011,13940 Kč1 113,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,61540 Kč9 615,40 Kč
1 2509,51361 Kč11 892,01 Kč
1 7509,37171 Kč16 400,49 Kč
2 5009,23517 Kč23 087,92 Kč
6 2508,94135 Kč55 883,44 Kč
12 5008,76423 Kč109 552,88 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč

Other Suppliers on DigiKey

17 000In Stock
Ships from Rochester Electronics, LLC