
CD74HCT04M | |
|---|---|
DigiKey Part Number | 296-CD74HCT04M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT04M |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT04M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 50 | 11,82600 Kč | 591,30 Kč |
| 100 | 11,13940 Kč | 1 113,94 Kč |
| 250 | 10,41248 Kč | 2 603,12 Kč |
| 500 | 9,97530 Kč | 4 987,65 Kč |
| 1 000 | 9,61540 Kč | 9 615,40 Kč |
| 2 500 | 9,23517 Kč | 23 087,92 Kč |
| 5 000 | 9,00604 Kč | 45 030,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


