
CD74HC85PWR | |
|---|---|
DigiKey Part Number | 296-41229-2-ND - Tape & Reel (TR) 296-41229-1-ND - Cut Tape (CT) 296-41229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85PWR |
Description | IC MAG COMPARATOR 4BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 100 | 8,50630 Kč | 850,63 Kč |
| 250 | 7,92884 Kč | 1 982,21 Kč |
| 500 | 7,58070 Kč | 3 790,35 Kč |
| 1 000 | 7,47760 Kč | 7 477,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35967 Kč | 12 719,34 Kč |
| 4 000 | 6,18165 Kč | 24 726,60 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 10 000 | 5,99367 Kč | 59 936,70 Kč |
| 14 000 | 5,93591 Kč | 83 102,74 Kč |
| 20 000 | 5,88040 Kč | 117 608,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


