
CD74HC573M | |
|---|---|
DigiKey Part Number | 296-26010-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC573M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,35754 Kč | 4 678,77 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

