
CD74HC573E | |
|---|---|
DigiKey Part Number | 296-12815-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC573E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC573E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 20 | 13,46150 Kč | 269,23 Kč |
| 40 | 12,54050 Kč | 501,62 Kč |
| 100 | 11,57330 Kč | 1 157,33 Kč |
| 260 | 10,79542 Kč | 2 806,81 Kč |
| 500 | 10,37092 Kč | 5 185,46 Kč |
| 1 000 | 9,99896 Kč | 9 998,96 Kč |
| 2 500 | 9,60612 Kč | 24 015,30 Kč |
| 5 000 | 9,36936 Kč | 46 846,80 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |





