
CD74HC541E | |
|---|---|
DigiKey Part Number | 296-12813-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC541E |
Description | IC BUFF 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 20 | 15,39150 Kč | 307,83 Kč |
| 40 | 14,35900 Kč | 574,36 Kč |
| 100 | 13,27040 Kč | 1 327,04 Kč |
| 260 | 12,39938 Kč | 3 223,84 Kč |
| 500 | 11,92350 Kč | 5 961,75 Kč |
| 1 000 | 11,50640 Kč | 11 506,40 Kč |
| 2 500 | 11,06584 Kč | 27 664,60 Kč |
| 5 000 | 10,80031 Kč | 54 001,55 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |









