
CD74HC4538EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC4538EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4538EE4 |
Description | IC MMV 2-CIR 43-NS 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 43 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 43 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 7,79680 Kč | 194,92 Kč |
| 100 | 6,79700 Kč | 679,70 Kč |
| 250 | 6,32004 Kč | 1 580,01 Kč |
| 500 | 6,03208 Kč | 3 016,04 Kč |
| 1 000 | 5,79528 Kč | 5 795,28 Kč |
| 2 500 | 5,54533 Kč | 13 863,32 Kč |
| 5 000 | 5,39465 Kč | 26 973,25 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



