Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4515M96

DigiKey Part Number
296-24356-2-ND - Tape & Reel (TR)
296-24356-1-ND - Cut Tape (CT)
296-24356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4515M96
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4515M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4514M96Texas Instruments6 024296-29484-1-ND90,71000 KčParametric Equivalent
MC74HC154DWR2Rochester Electronics, LLC32 2732156-MC74HC154DWR2-ND17,63831 KčParametric Equivalent
In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,13800 Kč601,38 Kč
2555,25000 Kč1 381,25 Kč
10049,87030 Kč4 987,03 Kč
25048,38276 Kč12 095,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00043,44371 Kč86 887,42 Kč
4 00042,58227 Kč170 329,08 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč