LED Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4511MT

DigiKey Part Number
296-CD74HC4511MTTR-ND - Tape & Reel (TR)
296-CD74HC4511MTCT-ND - Cut Tape (CT)
296-CD74HC4511MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4511MT
Description
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Customer Reference
Detailed Description
LED Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4511MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,38597 Kč8 385,97 Kč
1 2508,29488 Kč10 368,60 Kč
1 7508,16822 Kč14 294,39 Kč
2 5008,04643 Kč20 116,08 Kč
6 2507,78398 Kč48 649,88 Kč
12 5007,62582 Kč95 322,75 Kč
25 0007,49568 Kč187 392,00 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,34700 Kč123,47 Kč
2511,10360 Kč277,59 Kč
1009,74520 Kč974,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč

Other Suppliers on DigiKey

2 250In Stock
Ships from Rochester Electronics, LLC