MFR Recommended

CD74HC4067SM96G4 | |
|---|---|
DigiKey Part Number | 296-52635-2-ND - Tape & Reel (TR) 296-52635-1-ND - Cut Tape (CT) 296-52635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067SM96G4 |
Description | IC MUX 16:1 160OHM 24SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067SM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,00693 Kč | 14 013,86 Kč |
| 4 000 | 6,81406 Kč | 27 256,24 Kč |
| 6 000 | 6,71747 Kč | 40 304,82 Kč |
| 10 000 | 6,61040 Kč | 66 104,00 Kč |
| 14 000 | 6,54788 Kč | 91 670,32 Kč |
| 20 000 | 6,48774 Kč | 129 754,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




