CD74HC4067SM96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18 271
Unit Price: 13,23000 Kč
Datasheet
1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4067SM96E4

DigiKey Part Number
296-52634-2-ND - Tape & Reel (TR)
296-52634-1-ND - Cut Tape (CT)
296-52634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4067SM96E4
Description
IC MUX 16:1 160OHM 24SSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4067SM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 49ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,00693 Kč14 013,86 Kč
4 0006,81406 Kč27 256,24 Kč
6 0006,71747 Kč40 304,82 Kč
10 0006,61040 Kč66 104,00 Kč
14 0006,54788 Kč91 670,32 Kč
20 0006,48774 Kč129 754,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč