
CD74HC4053M96G3 | |
|---|---|
DigiKey Part Number | 296-CD74HC4053M96G3TR-ND - Tape & Reel (TR) 296-CD74HC4053M96G3CT-ND - Cut Tape (CT) 296-CD74HC4053M96G3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053M96G3 |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053M96G3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,30339 Kč | 6 303,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03541 Kč | 15 088,52 Kč |
| 5 000 | 5,87394 Kč | 29 369,70 Kč |
| 7 500 | 5,79304 Kč | 43 447,80 Kč |
| 12 500 | 5,70348 Kč | 71 293,50 Kč |
| 17 500 | 5,65110 Kč | 98 894,25 Kč |
| 25 000 | 5,60075 Kč | 140 018,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

