
CD74HC4051QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31590-2-ND - Tape & Reel (TR) 296-31590-1-ND - Cut Tape (CT) 296-31590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051QPWRQ1 |
Description | IC MUX 8:1 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051QPWRQ1 Models |
Category | -3db Bandwidth 180MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 25pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 130Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,29252 Kč | 2 073,13 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,83897 Kč | 7 838,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,38857 Kč | 14 777,14 Kč |
| 4 000 | 7,18709 Kč | 28 748,36 Kč |
| 6 000 | 7,08623 Kč | 42 517,38 Kč |
| 10 000 | 6,97438 Kč | 69 743,80 Kč |
| 14 000 | 6,90906 Kč | 96 726,84 Kč |
| 20 000 | 6,84619 Kč | 136 923,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

