
CD74HC4051QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CD74HC4051QPWRG4Q1TR-ND - Tape & Reel (TR) 296-CD74HC4051QPWRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC4051QPWRG4Q1 |
Description | IC MUX 8:1 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 100 | 8,55670 Kč | 855,67 Kč |
| 250 | 7,97504 Kč | 1 993,76 Kč |
| 500 | 7,62354 Kč | 3 811,77 Kč |
| 1 000 | 7,33418 Kč | 7 334,18 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

